Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
16-02-0082
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
20000
Package Type:
Reel
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
24-30 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Reel
Search Keywords:
16020082
Different packaging options available. See Alternatives
IN STOCK:
540,000
Can Ship immediately
Minimum Order:
20000
Multiple:
20000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
20,000
$0.0477
$954.000
40,000
$0.0472
$1,888.000
720,000
+
$0.0468
$33,696.000
DOWNLOADS