Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
16-02-0086
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
20000
Package Type:
Reel
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel
Search Keywords:
16020086
Different packaging options available. See Alternatives
IN STOCK:
1,360,000
Ships today, if you order in
Minimum Order:
20000
Multiple:
20000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
20,000
$0.0301
$602.000
40,000
$0.0279
$1,116.000
60,000
$0.0264
$1,584.000
100,000
$0.0260
$2,600.000
160,000
$0.0254
$4,064.000
260,000
$0.0250
$6,500.000
500,000
+
$0.0247
$12,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
8732S1HZQE
Overtravel Pushbutton Switches
1-1123823-1
EP IP PLUG NATURAL
Q8P3BXXG24E
Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Prominent - Black Bezel - Wires -...
ERZ-V14D391
Var 250VAC/320VDC 6000A 390V Radial Bulk