help desk software
DATA SHEET

16-02-0088

Molex / Waldom

Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
16-02-0088
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Package Type:
Reel
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel
Search Keywords:
16020088
  Different packaging options available.  See Alternatives
IN STOCK: 480,000
Ships today, if you order in
Minimum Order:
20000
Multiple:
20000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20,000
$0.0648
$1,296.000
40,000
$0.0630
$2,520.000
60,000
$0.0592
$3,552.000
100,000
$0.0583
$5,830.000
160,000
$0.0574
$9,184.000
260,000 +
$0.0566
$14,716.000
Tools/3D Models
Product Guides