Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
16-02-0097
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
24-30 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag
Search Keywords:
16020097
Different packaging options available. See Alternatives
IN STOCK:
82,202
Can Ship immediately
Minimum Order:
1000
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0846
$84.600
4,800
$0.0794
$381.120
9,500
$0.0786
$746.700
18,900
$0.0776
$1,466.640
60,000
$0.0761
$4,566.000
100,000
$0.0753
$7,530.000
250,000
+
$0.0746
$18,650.000
DOWNLOADS