Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
16-02-0102
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
Search Keywords:
16020102
Different packaging options available. See Alternatives
IN STOCK:
16,363
Ships today, if you order in
Minimum Order:
2000
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0741
$0.0741
2,000
$0.0674
$134.8000
6,000
$0.0667
$400.2000
13,000
$0.0660
$858.0000
25,000
$0.0624
$1,560.0000
60,000
$0.0585
$3,510.0000
100,000
$0.0579
$5,790.0000
250,000
+
$0.0573
$14,325.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640456-0
Connector Header Through Hole 10 position 0.100" (2.54mm)
3-640441-4
04P MTA100 CONN ASSY WHT
50-57-9005
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount SL™ Bag
50-57-9402
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag
50-57-9403
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount SL™ Bag