Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
16-02-0104
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
Search Keywords:
16020104
Different packaging options available. See Alternatives
IN STOCK:
91,902
Ships today, if you order in
Minimum Order:
600
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
600
$0.1393
$83.580
2,700
$0.1307
$352.890
5,400
$0.1290
$696.600
10,700
$0.1274
$1,363.180
20,000
$0.1262
$2,524.000
25,000
$0.1248
$3,120.000
50,000
+
$0.1236
$6,180.000
Product Guides