help desk software
DATA SHEET

16-02-0115

Molex / Waldom

Contact PIN Crimp ST Cable Mount 22-24AWG SL™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
16-02-0115
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 22-24AWG SL™ Bag
Search Keywords:
16020115
  Different packaging options available.  See Alternatives
IN STOCK: 14,476
Can Ship immediately
Minimum Order:
400
Multiple:
100
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.2146
$85.840
1,800
$0.1853
$333.540
3,700
$0.1834
$678.580
7,500
$0.1816
$1,362.000
12,000
$0.1698
$2,037.600
25,000
$0.1681
$4,202.500
50,000 +
$0.1664
$8,320.000
Tools/3D Models
Product Guides