Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
16-02-0117
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 22-24AWG SL™ Bag
Search Keywords:
16020117
IN STOCK:
17,950
Ships today, if you order in
Minimum Order:
1000
Multiple:
100
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2457
$245.700
2,500
$0.2306
$576.500
5,000
$0.2212
$1,106.000
7,500
$0.2109
$1,581.750
25,000
$0.1718
$4,295.000
50,000
$0.1490
$7,450.000
100,000
+
$0.1352
$13,520.000
Product Guides
CUSTOMERS
ALSO BOUGHT
16-02-0104
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
50-57-9402
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag
50-57-9406
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag
70107-0005
Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag
19221-0240
Ring Tongue Terminal - Flat Sided, Tubular (Battery Lugs) - 5/16 Stud Size - 0.718"(18.24m...