Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
16-02-1125
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
Search Keywords:
16021125
IN STOCK:
17,787
Can Ship immediately
Minimum Order:
1000
Multiple:
100
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1685
$168.500
2,500
$0.1612
$403.000
5,000
$0.1587
$793.500
7,500
$0.1564
$1,173.000
25,000
$0.1463
$3,657.500
50,000
$0.1441
$7,205.000
100,000
+
$0.1419
$14,190.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1555-BL001
Hook-up Wire 18AWG 1.98mm Tinned Copper - Blue - 1000V - 304.8m (1000ft)/Spool
1648548-1
295-0040-01100
35109
TERMINAL,PIDG R 12-10 10
6648318-1
Rectangular Power Contact - Size #12 - ELCON Series - Silver Plated Contacts - Copper Allo...
1766193-1
CONTACT,PIN,SIZE #12