Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
170001-0110
RoHS:
Yes
HTS:
8538906000
COO:
CN
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
23/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing M 10 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag
Search Keywords:
1700010110
IN STOCK:
220
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$1.33
$66.500
250
$1.31
$327.500
480
$1.25
$600.000
500
$1.04
$520.000
1,000
$0.86
$860.000
2,500
$0.74
$1,850.000
5,000
+
$0.65
$3,250.000
Product Guides