Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
170673-2080
RoHS:
Yes
HTS:
8536694040
COO:
US
Package Type:
TRAY
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.6 mm
Pitch:
1.6 mm
Number of Contacts:
80
Operating Temperature:
-40 to 105 °C
Conn Card Edge SKT 80 POS 1.6mm Solder ST Thru-Hole EdgeLine® Tray
IN STOCK:
1,834
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.86
$34.300
25
$5.93
$148.250
100
$5.29
$529.000
250
$4.87
$1,217.500
500
$4.46
$2,230.000
1,000
$4.17
$4,170.000
2,500
$4.11
$10,275.000
5,000
+
$3.85
$19,250.000
DOWNLOADS