Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
171692-0110
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
23/Contact A
Operating Temperature:
-40 to 120 °C
Conn Housing M 10 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag
Search Keywords:
1716920110
IN STOCK:
50
Ships today, if you order in
You may purchase in-stock quantity up to 50
Minimum Order:
80
Available in less than min:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$1.320
$1.320
80
$1.200
$96.000
450
$1.060
$477.000
850
$0.932
$792.200
960
$0.923
$886.080
1,000
$0.914
$914.000
2,500
$0.903
$2,257.500
5,000
+
$0.871
$4,355.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides