help desk software

171722-1002

Molex / Waldom

Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA SMD 76 Terminal 2 Port zQSFP+™ Tray

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
171722-1002
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Package Type:
TRAY
Type:
zQSFP+
Body Orientation:
Right Angle
Mounting:
Surface Mount
Pitch:
2.4 mm
Gender:
RCP
Number of Contacts:
76
Maximum Voltage Rating:
30,30 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
N/A
Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA SMD 76 Terminal 2 Port zQSFP+™ Tray
Search Keywords:
1717221002
IN STOCK: 864
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$32.91
$65.820
10
$32.30
$323.000
20
$31.69
$633.800
40
$31.09
$1,243.600
96
$30.48
$2,926.080
500
$27.70
$13,850.000
1,000 +
$25.17
$25,170.000
DOWNLOADS