Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
172704-0079
RoHS:
Yes
HTS:
8536694030
COO:
CZ
Supplier Standard Pack
1
Package Type:
Carton
Type:
D-Subminiature
Body Orientation:
N/A
Mounting:
N/A
Gender:
Pin
Termination Method:
Solder
Shell Size:
A
Number of Contacts:
15
Contact Plating:
N/A
Operating Temperature:
N/A
Conn D-Subminiature PIN 15 POS Solder 15 Terminal
Search Keywords:
1727040079
IN STOCK:
40
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$13.99
$69.950
30
$12.03
$360.900
60
$11.80
$708.000
100
$11.36
$1,136.000
250
$10.81
$2,702.500
500
+
$9.88
$4,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HS7A-DMC7902
Non-Contact Safety Interlock Sensor
EX-11A
Photoelectric Sensor Thru-beam Light ON NPN 0.15m
MNG18-250DFIX
Scotchlok™ Female Disconnect - Nylon Insulated - 18-22 AWG - 0.250" (6.35mm) Quick Connect...
S200-4-W2-20-9
S200-4-W2-20-9
LCC17A3W3PEAN0
Conn D-Subminiature PIN 3Power POS ST Thru-Hole 3 Terminal 1 Port