help desk software
DATA SHEET

172704-0132

Molex / Waldom

Contact SKT Solder RA Thru-Hole Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
172704-0132
RoHS:
Yes
HTS:
8538908140
COO:
CZ
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
2 A
Termination Method:
Solder
Contact SKT Solder RA Thru-Hole Tube
Search Keywords:
1727040132
IN STOCK: 80
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.72
$107.200
40
$10.29
$411.600
80
$9.93
$794.400
100
$9.36
$936.000
250
$8.79
$2,197.500
500
$8.38
$4,190.000
1,000 +
$7.94
$7,940.000
Tools/3D Models
Product Guides