help desk software

173109-0737

Molex / Waldom

Conn D-Subminiature F 50 POS 2.84mm Solder RA Thru-Hole 50 Terminal 1 Port Carton

  • RoHS Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
173109-0737
RoHS:
Yes
HTS:
8536694040
COO:
DE
Package Type:
Carton
Type:
D-Subminiature3530
Body Orientation:
Right Angle3506
Mounting:
Through Hole3516
Gender:
F3507
Termination Method:
Solder3529
Number of Contacts:
50
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature F 50 POS 2.84mm Solder RA Thru-Hole 50 Terminal 1 Port Carton
Search Keywords:
1731090737
IN STOCK: 47
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$24.16
$72.480
14
$23.70
$331.800
28
$23.26
$651.280
50
$22.37
$1,118.500
100
$20.33
$2,033.000
250
$19.37
$4,842.500
500 +
$16.84
$8,420.000
DOWNLOADS