help desk software

18-12-1603

Molex / Waldom

Contact SKT Crimp ST Cable Mount Reel

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
18-12-1603
RoHS:
Yes
ECCN:
EAR99
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
10-14 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued
Contact SKT Crimp ST Cable Mount Reel
Search Keywords:
18121603
  This product is discontinued, but still in stock
IN STOCK: 15,916
Ships today, if you order in
Minimum Order:
68
Enter Quantity
Quantity
Unit Price
Ext. Price
68
$1.8500
$125.800
500
$0.3270
$163.500
1,000
$0.1102
$110.200
5,000 +
$0.0800
$400.000
DOWNLOADS