help desk software
DATA SHEET

19001-0002

Molex / Waldom

Quick Disconnect Terminal 18-22AWG M 24.38mm 11.43mm Zinc Chromate Avikrimp™ T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19001-0002
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
M
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG M 24.38mm 11.43mm Zinc Chromate Avikrimp™ T/R
Search Keywords:
190010002
IN STOCK: 500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3873
$193.650
1,000
$0.3815
$381.500
2,500
$0.3278
$819.500
5,000
$0.3144
$1,572.000
7,500
$0.3097
$2,322.750
10,000
$0.3050
$3,050.000
15,000
$0.3005
$4,507.500
25,000 +
$0.2959
$7,397.500
Tools/3D Models
Product Guides