Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19002-0001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin Avikrimp™ Bag
Search Keywords:
190020001
Different packaging options available. See Alternatives
IN STOCK:
79,247
Can Ship immediately
Minimum Order:
350
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
350
$0.2385
$83.475
1,800
$0.2350
$423.000
3,700
$0.2327
$860.990
4,000
+
$0.2303
$921.200
Product Guides
CUSTOMERS
ALSO BOUGHT
4-643813-5
15P MTA100 CONN ASSY POL RIB
985-GP-12
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Cable Mount 85A
2-520184-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Female Quick Disconnect - 6.35m...
39-00-0062
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
RS-100-24
AC/DC Power Supply - 1 Output - 24V@4.5A - 108W