help desk software
DATA SHEET

19002-0007

Molex / Waldom

Quick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Tin Avikrimp™ T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19002-0007
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.41 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Tin Avikrimp™ T/R
Search Keywords:
190020007
  Different packaging options available.  See Alternatives
IN STOCK: 13,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2657
$265.700
3,000
$0.2431
$729.300
5,000
$0.2302
$1,151.000
8,000
$0.2243
$1,794.400
10,000
$0.2209
$2,209.000
25,000
$0.2161
$5,402.500
50,000 +
$0.2129
$10,645.000
Tools/3D Models
Product Guides