19002-0009
Molex / WaldomQuick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Electro-Tin Avikrimp™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19002-0009
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
3.86 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Electro-Tin Avikrimp™ Bag
Search Keywords:
190020009
IN STOCK:
999
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3131
$78.275
1,100
$0.3070
$337.700
2,300
$0.3019
$694.370
4,000
$0.2907
$1,162.800
5,000
$0.2642
$1,321.000
10,000
$0.2407
$2,407.000
25,000
+
$0.2193
$5,482.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3075-BK001
Hook-up Wire 18AWG 2.85mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
3075-WH001
Hook-up Wire 18AWG 2.85mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool
3200519
Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray
BF1210D012
Contactor - Three-pole - IEC operating current Ie (AC3) = 12A - 12VDC Coil - 1NO Auxiliary...
19115-0009
Snap Spade Tongue Terminal 18-22AWG 20.57mm 6.35mm Electro-Tin Avikrimp™ Bag