Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19002-0016
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.27 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG F 20.3mm 5.8mm Tin Avikrimp™ Bag
Search Keywords:
190020016
IN STOCK:
5,796
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3265
$0.3265
250
$0.2968
$74.2000
1,200
$0.2593
$311.1600
2,400
$0.2537
$608.8800
4,900
$0.2459
$1,204.9100
8,000
$0.2380
$1,904.0000
10,000
$0.2356
$2,356.0000
25,000
+
$0.2333
$5,832.5000
Product Guides
CUSTOMERS
ALSO BOUGHT
108-0753-001
Banana Plug, Uninsulated, Hex Body Threaded Backhole
DM62J12S205PQ
Miniature 2 Pole Power Rocker Switch
08-52-0113
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag
12-10-NB
Ring Terminal Connector - Nylon Insulated - 10 Stud - 14-16 AWG - Blue.
09-50-8043
Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount KK® Bag