Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19002-0025
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 14-16AWG F 22.6mm 9.7mm Tin Avikrimp™ T/R
Search Keywords:
190020025
Different packaging options available. See Alternatives
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2848
$284.800
3,000
$0.2686
$805.800
5,000
$0.2645
$1,322.500
8,000
$0.2575
$2,060.000
10,000
$0.2537
$2,537.000
15,000
$0.2474
$3,711.000
25,000
$0.2437
$6,092.500
50,000
+
$0.2400
$12,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
321233
TERMINAL,PIDG SPD 16-14 8
323990
Ring Tongue Terminal - M5 - #10 - 20 AWG - Natural.
324581
TERMINAL,PG SPD FLG 12-10 6
TSB100001DS
Conn Europa Terminal Block 2 POS Screw ST Cable Mount 40A
PS0509NBK
Conduit Connector - SwivelLok® - Multi Position - 1/2 " - Nylon (Polyamide) - Black - 83....