help desk software
DATA SHEET

19003-0001

Molex / Waldom

Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19003-0001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Bag
Search Keywords:
190030001
  Different packaging options available.  See Alternatives
IN STOCK: 1,467
Ships today, if you order in
Minimum Order:
400
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2036
$0.2036
400
$0.1851
$74.0400
2,000
$0.1588
$317.6000
4,000
$0.1541
$616.4000
5,000
$0.1498
$749.0000
10,000
$0.1429
$1,429.0000
25,000
$0.1405
$3,512.5000
50,000 +
$0.1391
$6,955.0000
Tools/3D Models
Product Guides