19003-0011
Molex / WaldomQuick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19003-0011
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.41 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag
Search Keywords:
190030011
IN STOCK:
15,820
Ships today, if you order in
Minimum Order:
550
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
550
$0.1685
$92.675
3,000
$0.1487
$446.100
4,000
+
$0.1455
$582.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-520335-2
ULTRA-FAST 187 ASY REC 22-18 TPBR
LRA32H2FBGLN
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles
3-520133-2
Quick Disconnect - 90° Angled - Female - 0.250" (6.35mm) Tab Width - 14 to 16 AWG - Fully ...
3-520412-2
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
12-10-P
Ring Tongue Terminal 14-16AWG