19003-0024
Molex / WaldomQuick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19003-0024
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
1.41 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Bag
Search Keywords:
190030024
Different packaging options available. See Alternatives
IN STOCK:
6,902
Can Ship immediately
Minimum Order:
350
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
350
$0.2060
$72.100
1,900
$0.1785
$339.150
4,000
+
$0.1540
$616.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
09-50-3141
Conn Housing F 14 POS 3.96mm Crimp ST Cable Mount KK® Bag
770988-1
MINI UMNL SOK 22-18AWG SN LP
22-02-2045
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole KK® Tray
SP2-DC12V
Power Relay 12VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In