19003-0040
Molex / WaldomQuick Disconnect Terminal - Female - 0.250" (6.35mm) Tab Width - 0.860" (21.84mm) L - 14 to 16 AWG - Insulated - Crimp Termination - Blue - Bag. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19003-0040
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-65 to 105 °C
The 19003-0040 from MOLEX / WALDOM is fully insulated female quick disconnect terminal InsulKrimp series with 0.250" (6.35mm) tab width and blue insulation. This quick disconnect terminal accept wires range from 14 to 16 AWG. Overall length of this product is 0.860" (21.84mm). Operating temperature range is from -65° to +105°C.
Search Keywords:
190030040
Different packaging options available. See Alternatives
IN STOCK:
71,700
Ships today, if you order in
Minimum Order:
400
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
400
$0.2088
$83.520
1,900
$0.1840
$349.600
3,900
$0.1819
$709.410
4,000
$0.1791
$716.400
5,000
$0.1722
$861.000
10,000
$0.1582
$1,582.000
25,000
+
$0.1492
$3,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
5499910-2
Connector Header Through Hole 14 position 0.100" (2.54mm)
35244
SPLICE,PG BUTT 16-14
1755532
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
4-643813-5
15P MTA100 CONN ASSY POL RIB