Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19003-0044
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Tin InsulKrimp™ Bag
Search Keywords:
190030044
IN STOCK:
6,360
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4151
$83.020
1,700
$0.4029
$684.930
3,500
$0.3907
$1,367.450
5,000
$0.3509
$1,754.500
10,000
$0.3182
$3,182.000
25,000
$0.2897
$7,242.500
50,000
+
$0.2723
$13,615.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8505-RED-1000
Hook-up Wire 26AWG 304.8m 0.99mm Tinned Copper Red 600V
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
1091QM7-12V
PMI RND .5" LED 12V Tab YLW
EPS200-3/16-48-BLACK-12
Heat Shrink Flexible Polyolefin Tubing EPS200-3/16-48"-Black-12 Pcs - 48 in Length Sticks ...
2631665702
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 225 ohms@100MHz - OD 0.687” -...