19003-0064
Molex / WaldomQuick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19003-0064
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.41 mm²
Stud Size:
N/A
Wire Size:
24-26 AWG
Color:
Yellow
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag
Search Keywords:
190030064
IN STOCK:
44,461
Can Ship immediately
Minimum Order:
350
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
350
$0.1979
$69.265
1,700
$0.1938
$329.460
3,400
$0.1897
$644.980
4,000
$0.1826
$730.400
5,000
$0.1652
$826.000
10,000
$0.1510
$1,510.000
25,000
+
$0.1377
$3,442.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RP3502ABLK
Pushbutton Switch - SPST-NO - Standard - 3A - 120VAC - Black Round Button Actuator - Non-I...
D3V-11G-1C25-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 1.9...
10-89-7141
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag