help desk software
DATA SHEET

19003-0105

Molex / Waldom

Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19003-0105
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Reel
Search Keywords:
190030105
IN STOCK: 80,000
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.1508
$377.000
5,000
$0.1472
$736.000
7,500
$0.1370
$1,027.500
10,000
$0.1349
$1,349.000
25,000
$0.1314
$3,285.000
50,000
$0.1262
$6,310.000
100,000 +
$0.1242
$12,420.000
Tools/3D Models
Product Guides