help desk software

19005-0005

Molex / Waldom

Quick Disconnect Terminal 14-16AWG F 22.6mm 9.65mm Tin InsulKrimp™ Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19005-0005
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 14-16AWG F 22.6mm 9.65mm Tin InsulKrimp™ Bag
Search Keywords:
190050005
IN STOCK: 84,961
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1948
$97.400
2,800
$0.1758
$492.240
4,000 +
$0.1560
$624.000
DOWNLOADS