help desk software
DATA SHEET

19006-0017

Molex / Waldom

Quick Disconnect Terminal 14-16AWG F 16.12mm 9.9mm Tin Avikrimp™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19006-0017
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
3.85 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 14-16AWG F 16.12mm 9.9mm Tin Avikrimp™ Bag
Search Keywords:
190060017
IN STOCK: 8,500
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
49 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.5177
$103.540
1,000
$0.4401
$440.100
2,000
$0.4150
$830.000
4,000
$0.4109
$1,643.600
5,000
$0.3622
$1,811.000
10,000
$0.3585
$3,585.000
25,000 +
$0.3550
$8,875.000
Tools/3D Models
Product Guides