Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19007-0016
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
3.86 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG F 16.81mm 15.88mm Tin InsulKrimp™ T/R
Search Keywords:
190070016
IN STOCK:
750
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
250
$0.4495
$112.375
500
$0.4364
$218.200
1,000
$0.3857
$385.700
2,500
$0.3704
$926.000
5,000
$0.2991
$1,495.500
7,500
$0.2946
$2,209.500
10,000
$0.2801
$2,801.000
15,000
+
$0.2732
$4,098.000
Product Guides