Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19007-0040
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 10-12AWG F 16.93mm 17.2mm Tin InsulKrimp™ Bag
Search Keywords:
190070040
IN STOCK:
5,500
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
300
$0.3389
$101.670
1,500
$0.3050
$457.500
2,000
+
$0.2948
$589.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CA4-B0-26-630-121-C
Circuit Breaker Hydraulic Magnetic 4Pole 30A 277VAC/480VAC
1-324581-1
TERMINAL,PG SPD FLG 12-10 6
W51-A121B1-15
Circuit Breaker Thermal 1Pole 15A 125VAC
8463
NLN 1/2 NPT Heyco® Nylon Locknuts NPT Thread
M3200
LTCG LL 1/2 NPT BLACK NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs wit...