help desk software
DATA SHEET

19008-0038

Molex / Waldom

Quick Disconnect Terminal 12-14AWG F 15.77mm 7.9mm Tin Krimptite™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19008-0038
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
12-14 AWG
Color:
N/R
Operating Temperature:
N/A
Quick Disconnect Terminal 12-14AWG F 15.77mm 7.9mm Tin Krimptite™ Bag
Search Keywords:
190080038
IN STOCK: 11,183
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.5159
$103.180
1,700
$0.4370
$742.900
3,400
$0.4125
$1,402.500
10,000
$0.4080
$4,080.000
25,000
$0.4039
$10,097.500
50,000
$0.3998
$19,990.000
100,000 +
$0.3959
$39,590.000
Tools/3D Models
Product Guides