19017-0014
Molex / WaldomQuick Disconnect Terminal 18-22AWG F 22.35mm 7.62mm Electro-Tin InsulKrimp™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19017-0014
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-50 to 105 °C
Quick Disconnect Terminal 18-22AWG F 22.35mm 7.62mm Electro-Tin InsulKrimp™ Bag
Search Keywords:
190170014
IN STOCK:
2,850
Ships today, if you order in
Minimum Order:
450
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2871
$0.2871
450
$0.2610
$117.4500
2,200
$0.2033
$447.2600
4,000
$0.1989
$795.6000
5,000
$0.1969
$984.5000
10,000
$0.1880
$1,880.0000
25,000
$0.1861
$4,652.5000
50,000
+
$0.1843
$9,215.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658621-3
Rectangular Connector - Receptacle - Forked Contact Type - 16 Positions - 2 Rows - 0.100"(...
BK/PCC-3-R
Fuse Subminiature Fast Acting 3A 250V Radial 7.62 X 2.41 X 4.32mm
RD367
Ring Tongue Terminal 8AWG Copper Red 37.59mm Electro Tin
16282-2SG-311
Connector - 2 Socket - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP67 - 2.3...
6715-BK001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper