19017-0037
Molex / WaldomQuick Disconnect Terminal 14-16AWG F 22.35mm 7.62mm Electro-Tin InsulKrimp™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19017-0037
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-50 to 105 °C
Quick Disconnect Terminal 14-16AWG F 22.35mm 7.62mm Electro-Tin InsulKrimp™ Bag
Search Keywords:
190170037
Different packaging options available. See Alternatives
IN STOCK:
6,866
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1441
$0.1441
500
$0.1310
$65.5000
2,600
$0.1300
$338.0000
4,000
$0.1220
$488.0000
5,000
$0.1110
$555.0000
10,000
$0.1010
$1,010.0000
25,000
$0.0910
$2,275.0000
50,000
+
$0.0840
$4,200.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
321518
Ring Terminal Connector - 10 Stud - 0.048"(1.22mm) Thickness - 0.343"(8.71mm) Width - 14-1...
206036-8
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 16 Contacts - Nylon (Polyamid...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
66099-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
192991-0164
Contact PIN Crimp ST Cable Mount 20AWG Loose