help desk software
DATA SHEET

19019-0003

Molex / Waldom

Quick Disconnect Terminal 18-22AWG F 20.04mm 4.14mm Electro-Tin Avikrimp™ T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19019-0003
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
1.41 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG F 20.04mm 4.14mm Electro-Tin Avikrimp™ T/R
Search Keywords:
190190003
  Different packaging options available.  See Alternatives
IN STOCK: 4,500
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$0.3032
$454.800
3,000
$0.2841
$852.300
6,000
$0.2679
$1,607.400
7,500
$0.2638
$1,978.500
10,500
$0.2599
$2,728.950
15,000
$0.2559
$3,838.500
25,500
$0.2521
$6,428.550
51,000 +
$0.2484
$12,668.400
Tools/3D Models
Product Guides