19019-0037
Molex / WaldomQuick Disconnect Terminal 10-12AWG F 25.7mm 7.7mm Electro-Tin Avikrimp™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19019-0037
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 10-12AWG F 25.7mm 7.7mm Electro-Tin Avikrimp™ Bag
Search Keywords:
190190037
Different packaging options available. See Alternatives
IN STOCK:
5,781
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
300
$0.3089
$92.670
1,800
$0.2986
$537.480
2,000
+
$0.2951
$590.200
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520408-2
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
320568
Ring Terminal Connector - 8 Stud Size - 0.040" (1.02mm) Thickness - 0.375" (9.53mm) Width ...
ALF1P12
Power Relay 12VDC 25A SPST-NO(30.1x15.7x23.3)mm THT
AZ2150-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO
AZ8-1CH-12DE
Mini PC Board Relay 12VDC coil SPDT