Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19043-0001
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Adapter Terminal
Gender:
M/M/F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
Quick Disconnect Adapter Terminal M/M/F 20.95mm 14.33mm Bag
Search Keywords:
190430001
IN STOCK:
860
Ships today, if you order in
Minimum Order:
450
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
450
$0.1556
$70.020
2,200
$0.1458
$320.760
4,000
$0.1436
$574.400
5,000
$0.1414
$707.000
10,000
$0.1393
$1,393.000
25,000
$0.1372
$3,430.000
50,000
+
$0.1352
$6,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
61045-2
FASTON .187 SERIES (4.8 MM) TPBR
320570
SPLICE BUTT PIDG 12-10
85F110
Res Wirewound 110 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
E33-VT610-M01T
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave...
G2R-2-DC24
Power Relay 24VDC 5A DPDT(29x13x25.5)mm THT