help desk software
DATA SHEET

19044-0140

Molex / Waldom

Ring Tongue Terminal 14-16AWG 32.5mm 19.3mm Tin Krimptite™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19044-0140
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 14-16AWG 32.5mm 19.3mm Tin Krimptite™ Bag
Search Keywords:
190440140
IN STOCK: 10,925
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.279
$69.750
1,200
$0.274
$328.800
2,000
$0.258
$516.000
5,000
$0.235
$1,175.000
10,000
$0.214
$2,140.000
25,000
$0.194
$4,850.000
50,000 +
$0.175
$8,750.000
Tools/3D Models
Product Guides