Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19069-0123
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 14-16AWG 17.7mm 8.9mm Tin Krimptite™ Bag
Search Keywords:
190690123
IN STOCK:
86,572
Can Ship immediately
Minimum Order:
850
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
850
$0.0940
$79.900
4,300
$0.0845
$363.350
8,000
$0.0791
$632.800
10,000
$0.0760
$760.000
25,000
$0.0726
$1,815.000
50,000
$0.0716
$3,580.000
100,000
+
$0.0707
$7,070.000
Product Guides