Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19070-0044
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
12000
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin InsulKrimp™ Bag
Search Keywords:
190700044
Different packaging options available. See Alternatives
IN STOCK:
4,124
Ships today, if you order in
Minimum Order:
550
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
550
$0.1321
$72.655
2,700
$0.1301
$351.270
4,000
$0.1217
$486.800
5,000
$0.1113
$556.500
10,000
$0.0999
$999.000
25,000
$0.0926
$2,315.000
50,000
+
$0.0874
$4,370.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![282087-1](https://www.masterelectronics.com/images/parts/largeimages/10325260.jpg)
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...
![RA482](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
RA482
RA482 - Thomas and Betts Catamount SK RA482 INS NYL RECT RING TERM, 22
![HDP26-24-31SE](https://www.masterelectronics.com/images/parts/largeimages/50873926.jpg)
HDP26-24-31SE
PLG, 31P, BLK, E, 16, S
![DT04-2P](https://www.masterelectronics.com/images/parts/largeimages/50874015.jpg)
DT04-2P
Connector Housing - IP68 - DT Series - Receptacle - 2 Ways - 4.45 mm - DT Series Pin Conta...
![DT06-2S](https://www.masterelectronics.com/images/parts/largeimages/50874033.jpg)
DT06-2S
Rectangular Connector Housing - Plug - Female Socket - 2 Positions - 1 Row - Latch Lock - ...