Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19070-0123
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
10-12 AWG
Color:
Yellow/Natural
Operating Temperature:
N/A
Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin InsulKrimp™ Bag
Search Keywords:
190700123
Different packaging options available. See Alternatives
IN STOCK:
25,025
Can Ship immediately
Minimum Order:
400
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
400
$0.2349
$93.960
2,000
+
$0.2057
$411.400
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480424-0
04P CMNL PLUG HSG F/H NATL
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
211768-1
CPC PLUG ASSEMBLY SIZE 17-9
19070-0090
Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ Bag
P6-14R-E
Ring terminal, large wire, 6 AWG, 1/4" stud size, non-insulated, standard package.