Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19070-0125
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
10-12 AWG
Color:
Yellow/Natural
Operating Temperature:
N/A
Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin InsulKrimp™ T/R
Search Keywords:
190700125
Different packaging options available. See Alternatives
IN STOCK:
20,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2998
$299.800
3,000
$0.2434
$730.200
5,000
$0.2098
$1,049.000
8,000
$0.2012
$1,609.600
10,000
$0.1982
$1,982.000
25,000
$0.1933
$4,832.500
50,000
+
$0.1903
$9,515.000
Product Guides