Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19070-0132
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
10-12 AWG
Color:
Yellow/Natural
Operating Temperature:
N/A
Ring Tongue Terminal 10-12AWG 31.57mm 13.46mm Electro-Tin InsulKrimp™ Bag
Search Keywords:
190700132
IN STOCK:
2,632
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$0.264
$0.2640
300
$0.240
$72.0000
1,400
$0.236
$330.4000
2,000
$0.222
$444.0000
5,000
$0.201
$1,005.0000
10,000
$0.183
$1,830.0000
25,000
$0.168
$4,200.0000
50,000
+
$0.157
$7,850.0000
Product Guides