Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19071-0237
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
N/A
Ring Tongue Terminal 4AWG 46.7mm 17.3mm Tin InsulKrimp™ Bag
Search Keywords:
190710237
IN STOCK:
171
Ships today, if you order in
Minimum Order:
65
Factory Lead-Time
75 Weeks
Quantity
Unit Price
Ext. Price
65
$1.69
$109.850
350
$1.28
$448.000
400
$1.26
$504.000
1,000
$1.16
$1,160.000
5,000
+
$1.09
$5,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LZ210
Thrml Mgmt Access Screw Clip Steel
016511114
Ground Terminal Block Connector - M 35/16.P Series - 16mm Wide - Elect. Connected to Rail ...
011512407
Terminal Block Connector M35/16 TERM. BLOCK - ENCLOSED Entrelec
1SNA400305R1000
Terminal Block Connector - Feed-Thru - 2 Ways - 4 to 00 AWG - 159 A - 600 V - Gray.