Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19073-0017
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
Ring Tongue Terminal 18-22AWG 22mm 7.9mm Electro-Tin Avikrimp™ Bag
Search Keywords:
190730017
Different packaging options available. See Alternatives
IN STOCK:
108,857
Ships today, if you order in
Minimum Order:
450
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2120
$0.2120
450
$0.1927
$86.7150
2,400
$0.1882
$451.6800
4,000
+
$0.1863
$745.2000
Product Guides
CUSTOMERS
ALSO BOUGHT
350809-1
Connector Housing - Universal MATE-N-LOK Series - Plug - 5 Ways - 6.35 mm.
RACM1200-24SAV/ENC
AC/DC Converter - 24 VDC - 1200 Watt - 9” x 3.8” - Enclosed Single Output
730-00/05
Retainer clip kit for AC power plug assembly - Stainless steel
111SM1-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
IRM-10-12
AC/DC Power Supply - 1 Output - 12V@0.85A - 10.2W - Module