help desk software
DATA SHEET

19073-0027

Molex / Waldom

Ring Tongue Terminal 18-22AWG 26.9mm 12.1mm Tin Avikrimp™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19073-0027
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
Ring Tongue Terminal 18-22AWG 26.9mm 12.1mm Tin Avikrimp™ Bag
Search Keywords:
190730027
IN STOCK: 1,343
Can Ship immediately
Minimum Order:
350
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
350
$0.2203
$77.105
1,600
$0.2162
$345.920
3,200
$0.2132
$682.240
4,000
$0.2040
$816.000
5,000
$0.1846
$923.000
10,000
$0.1683
$1,683.000
25,000 +
$0.1540
$3,850.000
Tools/3D Models
Product Guides