help desk software
DATA SHEET

19073-0038

Molex / Waldom

Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Avikrimp™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19073-0038
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3,3.5 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Avikrimp™ Bag
Search Keywords:
190730038
  Different packaging options available.  See Alternatives
IN STOCK: 10,783
Can Ship immediately
Minimum Order:
400
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2296
$0.2296
400
$0.2087
$83.4800
1,800
$0.1824
$328.3200
3,700
$0.1806
$668.2200
4,000
$0.1788
$715.2000
5,000
$0.1770
$885.0000
10,000
$0.1752
$1,752.0000
25,000 +
$0.1735
$4,337.5000
Tools/3D Models
Product Guides